Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMC014449C
Order Code711299
Technical Datasheet
Coaxial Cable TypeRG405
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Jacket ColourBrown
Jacket MaterialPTFE
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand SizeSolid
External Diameter2.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for MC014449C
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG405
Conductor Area CSA
-
Reel Length (Imperial)
10ft
Jacket Colour
Brown
Conductor Material
Copper Coated Steel
External Diameter
2.2mm
SVHC
No SVHC (17-Dec-2014)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
3.05m
Jacket Material
PTFE
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06229