Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 87.700 |
3+ | kr 82.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 87.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHSBOX3:1BLK25.4
Order Code3404958
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.95"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6.5ft
Length - Metric2m
I.D. Recovered Max - Imperial0.31"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Shrink temperature: 70°C to 110°C
- Operating temperature: -55°C to 125°C
- Material: Cross-linked, thermally stabilized flame retardant polyolefin
- UL/CSA recognised (E307734) UL224, VW-1, C-UL CSA 22.2 OFT
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
24mm
Length - Imperial
6.5ft
I.D. Recovered Max - Imperial
0.31"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (17-Dec-2014)
I.D. Supplied - Imperial
0.95"
Shrink Tubing / Boot Colour
Black
Length - Metric
2m
I.D. Recovered Max - Metric
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133