Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoFOIL30 72MM X 45M
Order Code2532935
Product RangePro Power Aluminium Foil Tape
Technical Datasheet
14 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 89.540 |
3+ | kr 79.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 89.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFOIL30 72MM X 45M
Order Code2532935
Product RangePro Power Aluminium Foil Tape
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeResistant Acrylic Adhesive
Tape TypeAluminium
Tape Length - Metric45m
ConductivityNon-Conductive
Tape Length - Imperial147.6ft
Total Tape Thickness4.7 mil (0.12 mm)
Roll Length - Imperial147ft
Roll Length - Metric45m
Tape Width - Imperial2.83"
Tape Width - Metric72mm
Product RangePro Power Aluminium Foil Tape
Product Overview
- 30micron dead soft aluminium foil tape
- Coated with ultra violet resistant acrylic adhesive on one side
- Tested to BS476 part 6 & 7 standards and meets class 1 and class 0 fire regulations
- For use in situation where long life, great adhesive strength or ultra violet resistance is required
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminium
Conductivity
Non-Conductive
Total Tape Thickness
4.7 mil (0.12 mm)
Roll Length - Metric
45m
Tape Width - Metric
72mm
Adhesive Type
Resistant Acrylic Adhesive
Tape Length - Metric
45m
Tape Length - Imperial
147.6ft
Roll Length - Imperial
147ft
Tape Width - Imperial
2.83"
Product Range
Pro Power Aluminium Foil Tape
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63