Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827278
Order Code1717279
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Dimensions15mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendPart No
Label ColourBlue on White
Pack Quantity18
Product Range-
Alternatives for 7827278
1 Product Found
Product Overview
- Self-adhesive, cloth backed, white vinyl labels
- Pre-printed legend
- Supplied on dispenser cards
- Easily marked with a ball pen, typewriter or spirit based ink
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
15mm x 38mm
Label Diameter
-
Label Legend
Part No
Pack Quantity
18
Label Height
15mm
Label Width
38mm
Label Material
Vinyl Cloth
Label Colour
Blue on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0517