Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 228.410 |
3+ | kr 199.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 228.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0086
Order Code4161369
Magnifier TypeBench Magnifier
Arm Length-
For Use WithDesks, Workbenches
Magnification3 Dioptre, 12 Dioptre
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Workbench magnifier lamp with a round, glass lens and versatile, swivel head.
- 15x LEDs
- 560 Lumens with 6,500K (daylight white) LED colour temperature
- 4" Diameter lens with 3 + 12 dioptre magnification
- Lens cover
Technical Specifications
Magnifier Type
Bench Magnifier
For Use With
Desks, Workbenches
Product Range
-
SVHC
To Be Advised
Arm Length
-
Magnification
3 Dioptre, 12 Dioptre
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4