Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01335
Order Code3472509
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240V
Length150mm
Width150mm
Depth27mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Class II, circular outdoor wall light with 70 Lumen LEDs in a cool white LED colour temperature.
- Polycarbonate body and diffuser
- IP65 Rated
- Class II, circular design
- Supply voltage: 240V AC
- Brightness: 70 Lumens
Contents
Wall light, fixings and installation guide
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
Cool White
Supply Voltage
240V
Width
150mm
Product Range
-
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
150mm
Depth
27mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24