Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01331
Order Code3472505
Indoor / Outdoor UseOutdoor Use
CCT4000K
Supply Voltage240V
Length150mm
Width150mm
Depth27mm
Product Range-
SVHCTo Be Advised
Product Overview
Class II, circular outdoor wall light with 270 Lumen LEDs in a cool white LED colour temperature.
- Polycarbonate body and diffuser
- IP65 Rated
- Class II, circular design
- Supply voltage: 240V AC
- Brightness: 270 Lumens
Contents
Wall light, fixings and installation guide
Technical Specifications
Indoor / Outdoor Use
Outdoor Use
Supply Voltage
240V
Width
150mm
Product Range
-
CCT
4000K
Length
150mm
Depth
27mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24