Print Page
Image is for illustrative purposes only. Please refer to product description.
4,624 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.620 |
5+ | kr 13.330 |
10+ | kr 10.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00984-E.
Order Code4160986
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux625lm
Power Rating7W
Supply Voltage265V
Energy RatingF
External Length55mm
External Diameter50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A warm white LED bulb that offers longevity and reliability when used in the home.
- Energy-efficient with long lifespan
- Non-Dimmable
- Ideal for homes, offices, or commercial spaces
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
7W
Energy Rating
F
External Diameter
50mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
GU10
CCT
3000K
Beam Angle
120°
Luminous Flux
625lm
Supply Voltage
265V
External Length
55mm
Product Range
-
Technical Docs (1)
Alternatives for PEL00984-E.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03