Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoSW4149-E
Order Code2254793
Also Known AsGTIN UPC EAN: 5060073368754
Technical Datasheet
60 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 144.010 |
5+ | kr 80.440 |
10+ | kr 70.110 |
20+ | kr 63.640 |
50+ | kr 54.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 144.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4149-E
Order Code2254793
Also Known AsGTIN UPC EAN: 5060073368754
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product Range-
Plug TypeEU, UK, US
Alternatives for SW4149-E
2 Products Found
Product Overview
SW4149-E is a 5W interchangeable wall plug power supply which provide 5W of continuous power with the flexibility of worldwide usage as they are supplied with UK, Euro and USA AC heads , all efficiency Level VI and carry worldwide safety approvals.
- Interchangeable AC heads
- 1 year warranty
- Input voltage range from 90 to 264VAC
- Output voltage rating of +5V, output current range of 1A
- USB socket output connection type
- Ripple and noise of 200mVp-p
- Overvoltage protection, overload protection
- Operating temperature range from 0°C to +50°C
- Meets TUV-GS(EN60950-1)
- Size is 55.1mm (L) x 37mm (W) x 42.95mm (H)
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Plug Type
EU, UK, US
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146