Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 992.620 |
3+ | kr 885.650 |
5+ | kr 846.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 992.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoH15UC19/6/32A
Order Code3377007
No. of Outlets6Outlets
Supply Voltage VAC240V
Current Rating16A
Length - Metric60mm
External Width - Metric490mm
Cable Length - Metric3m
Length - Imperial2.36"
External Width - Imperial-
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Product Overview
- IEC C19’s are fast becoming standard choices in server and networking 19" racks
- Connecting directly to the targeted equipment
- Servers use the C19 as it is an international standard
- Delivers more output than a IEC C13
- 1.5U aluminium extrusion body
- 16A power output
- On / off switch
Technical Specifications
No. of Outlets
6Outlets
Current Rating
16A
External Width - Metric
490mm
Length - Imperial
2.36"
Cable Length - Imperial
9.8ft
Supply Voltage VAC
240V
Length - Metric
60mm
Cable Length - Metric
3m
External Width - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34