Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 529.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 529.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-399
Order Code2518179
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberTNY288PG
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeFlyback Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family NameTinySwitch-4
Kit ContentsRef Design Board TNY288PG, TNY288PG IC, Documentation
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Reference design board for a 12W power supply using TinySwitch™ -4 TNY288PG
- 85VAC to 265VAC input, 12V, 1A output
- TinySwitch-4 reference design
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management - Voltage Regulator
Core Architecture
-
Silicon Family Name
TinySwitch-4
Product Range
-
Silicon Core Number
TNY288PG
Application Sub Type
Flyback Converter
Core Sub-Architecture
-
Kit Contents
Ref Design Board TNY288PG, TNY288PG IC, Documentation
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179622