Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-11AY0-24
Order Code1386051
Product RangePRD Series
Technical Datasheet
1,137 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 554.940 |
5+ | kr 544.270 |
10+ | kr 533.600 |
25+ | kr 500.920 |
50+ | kr 487.570 |
100+ | kr 474.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 554.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-11AY0-24
Order Code1386051
Product RangePRD Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsScrew
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance12ohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Contact Voltage VDC
50V
Coil Resistance
12ohm
Coil Voltage
24VAC
Product Range
PRD Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver
Technical Docs (2)
Alternatives for PRD-11AY0-24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
Product traceability