Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-20
Order Code3797800
Product RangeW23 Series
Also Known As6-1393246-8, W23-X1A1G-20
Technical Datasheet
304 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 255.930 |
5+ | kr 211.030 |
10+ | kr 196.240 |
20+ | kr 192.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 255.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-20
Order Code3797800
Product RangeW23 Series
Also Known As6-1393246-8, W23-X1A1G-20
Technical Datasheet
Product RangeW23 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
20A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627