Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432869-1
Order Code1391256
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432869-1
Order Code1391256
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT-1NO, SPDT-NC
Relay MountingPCB
Relay TerminalsSolder
Product Range-
Contact Voltage DC Nom-
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT-1NO, SPDT-NC
Relay Terminals
Solder
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
PCB
Product Range
-
Coil Resistance
90ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577