Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 122.500 |
3+ | kr 116.440 |
10+ | kr 109.340 |
Product Information
Product Overview
The 6244-48-0 is a Test Lead with Minigrabber® test clip to right angle sheathed banana plug. Grabber hook is gold plated beryllium copper to ensure signal integrity and attaches onto component leads up to 0.06-inch (1.5mm) O.D. Grabber patch cord interfaces directly into the most popular multimeters configured with 4mm sheathed safety jacks, including Amprobe, Fluke, H-P, Tektronix and Wavetek. Plug is molded directly to the cable in an integral one-piece design and the wire is double crimped for a long lasting connection. Multi-leaf banana spring material is nickel plated beryllium copper for extended insertion life and low contact resistance. High strand count silicone insulated wire offers excellent flexibility and high temperature resistance.
Applications
Test & Measurement
Technical Specifications
Hook Clip
47"
Black
300Vrms
No SVHC (15-Jun-2015)
4mm Right Angle Banana Plug, Shrouded
1.2m
5A
6244 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate