Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,674.000 |
5+ | kr 2,306.000 |
10+ | kr 2,259.000 |
25+ | kr 2,213.000 |
50+ | kr 2,167.000 |
100+ | kr 2,121.000 |
Product Information
Product Overview
5698 from Pomona is a universal adapter kit. This kit allows users to make their own adapters combinations such as SMA to BNC or BNC to double banana plugs. Adapter's ends are joined with coupling nuts and all connectors has gold plated centre contacts and silver plated bodies. Universal adapter cable (5749) is recommended for use with this adapter kit.
- Operating temperature of -55°C to 150°C (RF coaxial, coupler) and 50°C (banana plug, binding post)
- Nominal impedance for RF coaxial connector and coupler is 50 ohm
- VSWR for RF coaxial connector and coupler is 1.2:1 (DC-1GHz)
- Frequency range from DC-1GHz (RF coaxial, coupler) and DC-300MHz (banana plug, binding post)
- CE marked
Contents
N male (5734) and female (5738) RF coaxial connectors, BNC male (5735) and female (5739) RF coaxial connectors, TNC male (5736) and female (5740) RF coaxial connectors, SMA male (5737) and female (5741) RF coaxial connectors, Coupler (5742), Double banana plug (5743), Double binding post (5744).
Technical Specifications
RF, Coaxial
-
69-Pcs of N, BNC, TNC, SMA Male/Female, Coupler, Banana Plug, Binding Post
Technical Docs (1)
Alternatives for 5698
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate