Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3770-0
Order Code2526775
Product Range3770 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 122.500 |
3+ | kr 116.440 |
10+ | kr 109.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 122.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3770-0
Order Code2526775
Product Range3770 Series
Technical Datasheet
Product Range3770 Series
Current Rating15A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialCopper
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3770-0 from Pomona is a standard binding post with low thermal EMF. It accepts standard banana plug, wire or spade lug and can be mounted on panel of thickness ranging from 0.070inch to 0.250inch (1.77mm to 6.35mm).
- Brass insulated captive thumb nut
- Black colour polycarbonate insulation and mounting base
- Nickel plated steel lock washer
- #8-32 nickel plated brass hex nut
- Gold plated tellurium copper finish
- Hand free testing in controlled voltage environment is 2500Vrms maximum
- Maximum operating temperature is 115°C
- Current rating is 15A
Applications
Test & Measurement
Warnings
Not intended for hand held use at voltages above 33Vrms/70VDC (for CE compliance).
Technical Specifications
Product Range
3770 Series
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Copper
Current Rating
15A
Contact Plating
Gold Plated Contacts
Connector Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009