Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2BA-AL-36
Order Code2526668
Product Range2BA-AL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 376.250 |
3+ | kr 357.780 |
10+ | kr 335.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 376.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2BA-AL-36
Order Code2526668
Product Range2BA-AL Series
Technical Datasheet
Alligator Clip TypeAlligator Clips x 2
Banana Plug Type4mm Stackable Dual Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourGrey
Current Rating5A
Voltage Rating150Vrms
Product Range2BA-AL Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2BA-AL-36 is a Test Lead with double banana plug to alligator clips breakouts cable assembly. It consists of 2 conductive twisted pair. Double banana plug is made of brass with nickel plated finish. Insulated alligator clips are made of steel with nickel plated finish and vinyl insulator.
- 50°C Maximum operating temperature
Applications
Test & Measurement
Contents
Lead, Banana plug, Cable and Breakout.
Technical Specifications
Alligator Clip Type
Alligator Clips x 2
Lead Length - Imperial
36"
Insulator Colour
Grey
Voltage Rating
150Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Dual Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
2BA-AL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379