Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1325-3
Order Code2526702
Product Range1325 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 206.450 |
| 3+ | kr 196.260 |
| 10+ | kr 184.210 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 206.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1325-3
Order Code2526702
Product Range1325 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourOrange
Contact MaterialBeryllium Copper
Contact Termination TypeSolderless
Product Range1325 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1325-3 is a Stackable Banana Plug in orange. Cable attachment is solderless, and is simplified by means of set screws. Accepts wire gauges between 18-22 AWG. The connector is polypropylene insulated, with nickel plated beryllium copper springs. Replacement set screws available in our 4914 model.
- Designed to fit on the end of any 22 AWG to 18 AWG wire.
- Cross hole wire entry fits wires up to .12" (3mm) diameter.
- Available with tarnish resistant nickel or gold plating for very low contact resistance.
- Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver.
- Fits standard panel and binding post banana jacks .161" to .166" (4,0mm to 4,2mm) diameter.
- Banana plug is Orange.
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
1325 Series
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
Orange
Contact Termination Type
Solderless
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1325-3
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771