Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part No70251
Order Code3780050
Product RangePolyMax Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70251
Order Code3780050
Product RangePolyMax Series
Technical Datasheet
Diameter2.85mm
Filament ColourWhite
Filament MaterialPolycarbonate
Melting Temperature Min-
Melting Temperature Max-
Filament Weight1kg
Product RangePolyMax Series
SVHCTo Be Advised
Product Overview
PolyMax Tough PC-FR, creation from Covestro’s Makrolon® family, could achieve V0 performance in the UL94 flame retardancy test and displays excellent toughness, strength and heat resistance. This filament opens new applications in the automotive, railway and aerospace industries.
- Nano-reinforcement technology to deliver exceptional mechanical properties and printing quality
Technical Specifications
Diameter
2.85mm
Filament Material
Polycarbonate
Melting Temperature Max
-
Product Range
PolyMax Series
Filament Colour
White
Melting Temperature Min
-
Filament Weight
1kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1