Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70A3-10-05-1-C-SE
Order Code3922622
Product Range70A3-SE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,194.390 |
| 3+ | kr 2,166.410 |
| 5+ | kr 2,138.430 |
| 10+ | kr 2,068.600 |
| 25+ | kr 1,956.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,194.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70A3-10-05-1-C-SE
Order Code3922622
Product Range70A3-SE Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.92mm
Strain Relief MaterialAluminum
Product Range70A3-SE Series
For Use WithMIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Connectors
SVHCLead
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max
7.92mm
Product Range
70A3-SE Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022641
Product traceability