Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA090
Order Code2748611
Product RangePicoScope 4444 Series
Also Known AsTA090
Technical Datasheet
67 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 59.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 59.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA090
Order Code2748611
Product RangePicoScope 4444 Series
Also Known AsTA090
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsMultifunction
Accuracy-
For Use WithTest & Measuring Instruments
Product RangePicoScope 4444 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TA090 from Pico Technology is a red colour sprung hook probe 1000V CAT III rated. It feature a shrouded 4mm socket allowing connection to a measurement instrument using a 4mm "banana" plug test lead. The sprung hook opens up to 10mm to grip items such as components, IC legs or small conductors.
- Length is 121mm, height is 23mm
Technical Specifications
Test Probe Type
Hook
Accuracy
-
Product Range
PicoScope 4444 Series
Test Probe Functions
Multifunction
For Use With
Test & Measuring Instruments
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01