Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5,868.000 |
Product Information
Product Overview
The PicoScope 3000 series PC Oscilloscope offers the high-performance specifications required by engineers in the lab or on the move. These oscilloscopes offer 2 or 4 analogue channels, plus an additional 16 digital channels on the MSO models. The flexible, high-resolution display options enable you to view and analyse each signal in fine detail. Operating together with the PicoScope 6 software, these devices offer an ideal package for many applications, including embedded systems design, research, test, education, service and repair. It offers a huge buffer memory, allowing them to sustain high sampling rates across long time bases. For example, using the 512MS buffer the PicoScope 3206 and 3406 models can sample at 1GS/s all the way down to 50ms/div (500ms total capture time). The PicoScope software provides advanced detail and clarity for viewing your signals. The majority of the display area is dedicated to the waveform, ensuring that a huge amount of data can be seen at once.
- Up to 200MHz analogue bandwidth
- Deep buffer memory up to 512 MS
- 1 GS/s real-time sampling
- Fast waveform updates
- Built-in arbitrary waveform generator
- USB 3.0 connected and powered
- Automatic measurements
- Mask limit testing
- Advanced triggers
- Serial decoding
- Math channels
- Spectrum analyser
Applications
Test & Measurement, Industrial
Contents
PicoScope 3204D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 3000 Series
70MHz
128 Mpts
PicoScope 3204D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
USB
2 Channel
1GSPS
5ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate