Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3204B
Order Code1887209
Product RangePicoScope 3000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3204B
Order Code1887209
Product RangePicoScope 3000 Series
Technical Datasheet
Product RangePicoScope 3000 Series
Scope Channels2 Channel
Bandwidth60MHz
Sampling Rate500MSPS
Display Memory Depth8 Mpts
Calculated Rise Time5.8ns
Kit ContentsPicoScope 3204B, USB Cable, Quick Start Guide
Manufacturer Warranty5 Years
Plug TypeUSB
SVHCNo SVHC (21-Jan-2025)
Alternatives for PICOSCOPE 3204B
1 Product Found
Product Overview
The PICOSCOPE 3204B USB Oscilloscope offers unrivalled performance and is an effective replacement for traditional benchtop oscilloscopes. This 2 channel oscilloscope has 8 bit resolution and is accurate to within 3%. This combined with its large memory, high sampling rates and high bandwidths make it ideal for use in all areas of test and measurement from manufacturing and repair, to research and development.
- Accurate 8 bit resolution inputs
- I2C, SPI, RS232, UART and CAN bus protocols
- Serial decoding
- 10 GS/s repetitive sampling
- USB 2.0 connection and power
Applications
Maintenance & Repair, Test & Measurement
Contents
PicoScope 3204B, USB Cable, Quick Start Guide
Technical Specifications
Product Range
PicoScope 3000 Series
Bandwidth
60MHz
Display Memory Depth
8 Mpts
Kit Contents
PicoScope 3204B, USB Cable, Quick Start Guide
Plug Type
USB
Scope Channels
2 Channel
Sampling Rate
500MSPS
Calculated Rise Time
5.8ns
Manufacturer Warranty
5 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83