Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG CM3+3
Order Code2069950
Also Known AsPP803
Technical Datasheet
13 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4,306.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,306.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG CM3+3
Order Code2069950
Also Known AsPP803
Technical Datasheet
No. of Channels / Inputs3 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceEthernet, USB
Display Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PicoLog CM3 Current Data Logger is a compact, easy–to–use data logger for measuring the power consumption of buildings and machinery.
- 3 channel current data logger
- Suitable for single or three–phase alternating currents
- Low conversion time
- High resolution and accuracy
- No power supply required
- USB and Ethernet interfaces
- Run multiple units on a single PC
- Supplied with Picolog 6 software for Windows 7, 8 and 10 (32 and 64-bit), macOS, Linux and Raspbian for Raspberry Pi 4, 3B & 3B+
- A software development kit (SDK) is also available free of charge
Applications
Communications & Networking, Multimedia, Signal Processing
Contents
PicoLog CM3 data logger with 3 x TA138 AC current clamps, MI106 Cable USB2, 1.8m
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Channels / Inputs
3 Channel
Maximum Samples
-
Display Type
-
Sensor / Measurement Type
-
Data Interface
Ethernet, USB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1