Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No114-1-A-5/1D
Order Code3975838
Product Range114 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 162.520 |
5+ | kr 137.530 |
10+ | kr 130.830 |
20+ | kr 116.630 |
50+ | kr 114.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 162.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No114-1-A-5/1D
Order Code3975838
Product Range114 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range114 Series
Relay MountingThrough Hole
Coil Resistance250ohm
Switching Current Max1A
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
114-1-A-5/1D is a 114 series general purpose high power SIL/SIP dry reed relay. This relay has sputtered ruthenium contacts with electroplated rhodium or tungsten types. This relay makes them suitable for low level or “dry” switching. It has internal mu-metal magnetic screen which is used to minimize magnetic interaction. Suitable applications are high power, alternative to mercury wetted relays.
- Small size, 1 Form A configuration, comes with internal diode
- Highest quality instrumentation grade switch
- Coil voltage is 5V
- Coil resistance is 250 ohm
- Maximum contact resistance is 0.15 ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 40W, life expectancy is 10⁸
- Maximum switch current is 1.0A
- Maximum switching voltage is 200VDC & 240VAC RMS
- Operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
114 Series
Coil Resistance
250ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00207