Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1870912
Order Code3241759
Product RangeCOMBICON ZFKKDSA
Also Known As1870912, ZFKKDSA 1,5-6,08 BK
Technical Datasheet
88 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.710 |
| 10+ | kr 5.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1870912
Order Code3241759
Product RangeCOMBICON ZFKKDSA
Also Known As1870912, ZFKKDSA 1,5-6,08 BK
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage400V
Block OrientationThrough Hole 45°
Product RangeCOMBICON ZFKKDSA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
12A
Block Orientation
Through Hole 45°
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
COMBICON ZFKKDSA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00357