Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607467
Order Code3258684
Product RangeVARIOCON
Also Known As1607467, VC-TFS 4-PEA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 66.150 |
Price for:Each
Minimum: 5
Multiple: 5
kr 330.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607467
Order Code3258684
Product RangeVARIOCON
Also Known As1607467, VC-TFS 4-PEA
Technical Datasheet
Product RangeVARIOCON
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell SizeVC2
Gender-
Heavy Duty Contact TypeScrew Socket
Current Rating70A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VARIOCON
No. of Contacts
3+PE Contacts
Gender
-
Current Rating
70A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
VC2
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05365