Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2130127
Order Code3240747
Product RangeUHV Series
Also Known As2130127, UHV 95-KH/AS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2130127
Order Code3240747
Product RangeUHV Series
Also Known As2130127, UHV 95-KH/AS
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min2AWG
Wire Size AWG Max0000AWG
Conductor Area CSA95mm²
Wire Connection MethodBolt
Rated Current232A
Rated Voltage1kV
No. of Levels1
Product RangeUHV Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
0000AWG
Wire Connection Method
Bolt
Rated Voltage
1kV
Product Range
UHV Series
Wire Size AWG Min
2AWG
Conductor Area CSA
95mm²
Rated Current
232A
No. of Levels
1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29769