Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1621580
Order Code2434554
Product RangeM23 Hybrid
Also Known As1621580, SF-20KP022
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.040 |
10+ | kr 17.030 |
100+ | kr 15.990 |
500+ | kr 15.690 |
1000+ | kr 15.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1621580
Order Code2434554
Product RangeM23 Hybrid
Also Known As1621580, SF-20KP022
Technical Datasheet
Product RangeM23 Hybrid
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithPhoenix Contact M23 Hybrid Connectors
Contact Plating-
Contact Material-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
M23 Hybrid
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Phoenix Contact M23 Hybrid Connectors
Contact Material
-
Alternatives for 1621580
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0555