Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1668933
Order Code3238134
Also Known As1668933, SAC-3P-M12MR/1,5-PUR/M 8FR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 150.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 150.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1668933
Order Code3238134
Also Known As1668933, SAC-3P-M12MR/1,5-PUR/M 8FR
Technical Datasheet
Connector Type A90° M12 Plug
Connector to Connector90° M12 Plug to 90° M8 Receptacle
Connector Type B90° M8 Receptacle
No. of Positions3 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
Technical Specifications
Connector Type A
90° M12 Plug
Connector Type B
90° M8 Receptacle
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
90° M12 Plug to 90° M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04