Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1604245
Order Code3258219
Also Known As1604245, RC-Z2092
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | kr 29.470 |
Price for:Each
Minimum: 20
Multiple: 20
kr 589.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1604245
Order Code3258219
Also Known As1604245, RC-Z2092
Technical Datasheet
Thread SizePG11
Cable Diameter Min8mm
Cable Diameter Max12mm
Cable Gland Material-
Gland Colour-
IP / NEMA Rating-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Thread Size
PG11
Cable Diameter Max
12mm
Gland Colour
-
Product Range
-
Cable Diameter Min
8mm
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74199990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01127