Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1705625
Order Code3757212
Product RangePV Series
Also Known As1705625, PV-PTSPL-W/1L
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | kr 7.210 |
Price for:Each
Minimum: 250
Multiple: 250
kr 1,802.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1705625
Order Code3757212
Product RangePV Series
Also Known As1705625, PV-PTSPL-W/1L
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage630V
Block Orientation-
Product RangePV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
-
Conductor Area CSA
6mm²
Rated Current
41A
Block Orientation
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
-
Wire Connection Method
Push In
Rated Voltage
630V
Product Range
PV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017