Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1820822
Order Code2469239
Product RangePTSM
Also Known As1820822, PTSM 0,5/ 6-HHI0-2,5SMDWH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1820822
Order Code2469239
Product RangePTSM
Also Known As1820822, PTSM 0,5/ 6-HHI0-2,5SMDWH
Technical Datasheet
GenderSocket
Pitch Spacing2.5mm
No. of Positions6Ways
Rated Current6A
Rated Voltage250V
Block OrientationSMD Right Angle
Product RangePTSM
Technical Specifications
Gender
Socket
No. of Positions
6Ways
Rated Voltage
250V
Product Range
PTSM
Pitch Spacing
2.5mm
Rated Current
6A
Block Orientation
SMD Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022