Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903256
Order Code3256072
Product RangePSR-PIP
Also Known As2903256, PSR-PIP-24DC/MXF2/4X1/2X2/B
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903256
Order Code3256072
Product RangePSR-PIP
Also Known As2903256, PSR-PIP-24DC/MXF2/4X1/2X2/B
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO
Product RangePSR-PIP
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP54
SVHCTo Be Advised
Product Overview
2903256 is a multifunctional safety relay for emergency stop and safety doors up to SIL 3, Cat. 4, PL e. It is a electromechanical relay with force-guided contacts in accordance with IEC/EN 61810-3. Applications include emergency stop, safety door, magnetic switch.
- 4 N/O contacts, 3 safety functions, 2 shutdown levels, pluggable push-in terminal block
- 10x 10^6 cycles mechanical service life, yellow colour
- 3W maximum power dissipation for nominal condition
- 100% operating factor nominal operating mode, IP20 degree of protection
- 250V AC rated insulation voltage
- 24V DC nominal input voltage UN, -20°C to 45°C ambient temperature range
- 0.5Hz maximum switching frequency, 250V AC/DC maximum switching voltage
- AgCuNi, +0.2 to 0.4µm Au contact material, 24 to 16AWG conductor cross-section
- DIN EN 50178/VDE 0160 standards/regulations
- 22.5mm width, 106.4mm height, 114.5mm depth
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR-PIP
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Copper Nickel
SVHC
To Be Advised
Contact Configuration
4PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282