Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2277611
Order Code3257876
Product RangePACT Series
Also Known As2277611, PACT MCR-V1-21-44- 75-5A-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 299.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 299.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2277611
Order Code3257876
Product RangePACT Series
Also Known As2277611, PACT MCR-V1-21-44- 75-5A-1
Technical Datasheet
CT ConstructionBus-bar
Current Ratio75:5
Accuracy ClassClass 1
Power Rating2.5VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current0
Secondary Current Nom5A
Product RangePACT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Bus-bar
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
DIN Rail
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
75:5
Power Rating
2.5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
0
Product Range
PACT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2076