Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866446
Order Code1706212
Product RangeMINI POWER Series
Also Known As2866446, MINI-PS-100-240AC/24DC/1.3
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866446
Order Code1706212
Product RangeMINI POWER Series
Also Known As2866446, MINI-PS-100-240AC/24DC/1.3
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max31.2W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMINI POWER Series
SVHCLead (10-Jun-2022)
Product Overview
The MINI-PS-100-240AC/24DC/1.3 is a 24V/30.2W 1-output primary switched Mini Power Supply for DIN-rail mounting, 1-phase input for MCR technology. In measurement and control technology (MCR), modular electronics housing has become the industry standard. MINI POWER is the power supply unit to go with it. The device is flexible, special voltages and special versions. Easy-maintenance connection technology keyed COMBICON connectors, Remote monitoring of output voltage via switching output.
- IP20 Protection rating
- -25 to 70°C Operating temperature range
- <gt/>20ms at 120VAC and <gt/>110ms at 230VAC Power failure bypass
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
31.2W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
Lead (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
MINI POWER Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25