Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2308124
Order Code3256445
Also Known As2308124, MACX MCR-S-MUX-TB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,190.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,190.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2308124
Order Code3256445
Also Known As2308124, MACX MCR-S-MUX-TB
Technical Datasheet
Convert From2 x IDC 14 Position Plug
Convert ToScrew Type 32 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
2 x IDC 14 Position Plug
Rated Current
-
Product Range
-
Convert To
Screw Type 32 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25