Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1627060
Order Code3294023
Also Known As1627060, M40-HYBRID/MUSTERSET
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1627060
Order Code3294023
Also Known As1627060, M40-HYBRID/MUSTERSET
Technical Datasheet
Connector Type A-
Connector Type B-
No. of Positions-
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
-
No. of Positions
-
Cable Length - Imperial
-
SVHC
Lead (21-Jan-2025)
Connector Type B
-
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.772