Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831594
Order Code3241953
Product RangeLS-EMLP-AL
Also Known As0831594 (LS-EMLP-AL (85,6X54) BK)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | kr 247.030 |
Price for:Each
Minimum: 5
Multiple: 5
kr 1,235.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831594
Order Code3241953
Product RangeLS-EMLP-AL
Also Known As0831594 (LS-EMLP-AL (85,6X54) BK)
Technical Datasheet
Label TypeLaser Printable
Label Height54mm
Label Width85.6mm
Label Diameter-
Label MaterialAluminium
Label ColourBlack
Pack Quantity6
Product RangeLS-EMLP-AL
Technical Specifications
Label Type
Laser Printable
Label Width
85.6mm
Label Material
Aluminium
Pack Quantity
6
SVHC
No SVHC (21-Jan-2025)
Label Height
54mm
Label Diameter
-
Label Colour
Black
Product Range
LS-EMLP-AL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1039