Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240175
Order Code3259536
Also Known As3240175, EC 6 P TR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240175
Order Code3259536
Also Known As3240175, EC 6 P TR
Technical Datasheet
No. of Rows2 Row
No. of Positions24Ways
Wire Size AWG Min16AWG
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current41A
Rated Voltage450V
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
16AWG
Pitch Spacing
10mm
Rated Voltage
450V
SVHC
Lead (27-Jun-2024)
No. of Positions
24Ways
Wire Size AWG Max
10AWG
Rated Current
41A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04569