Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903526
Order Code2915305
Product RangeEMD
Also Known As2903526, EMD-BL-3V-400-PT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 967.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 967.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903526
Order Code2915305
Product RangeEMD
Also Known As2903526, EMD-BL-3V-400-PT
Technical Datasheet
Product RangeEMD
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max400V
Power Consumption1W
Approvals & StandardsCE, EAC, UL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EMD
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
1W
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Quick Connect
Supply Voltage Max
400V
Approvals & Standards
CE, EAC, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0756