Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800904
Order Code2781578
Also Known As2800904, CB E1 24DC/4A NO P
Technical Datasheet
12 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 445.710 |
10+ | kr 410.420 |
20+ | kr 402.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 445.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800904
Order Code2781578
Also Known As2800904, CB E1 24DC/4A NO P
Technical Datasheet
Product Range-
Current Rating4A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingPanel
Load Current Max-
Trip Time-
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Circuit Breaker Mounting
Panel
Trip Time
-
Current Rating
4A
Supply Voltage
24VDC
Load Current Max
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0364