Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2713722
Order Code1082622
Also Known As2713722, ME 22,5 TBUS 1,5/ 5-ST-3,81 KMGY
Technical Datasheet
43 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 64.580 | 
| 5+ | kr 63.310 | 
| 10+ | kr 61.970 | 
| 20+ | kr 60.710 | 
| 50+ | kr 59.440 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 64.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2713722
Order Code1082622
Also Known As2713722, ME 22,5 TBUS 1,5/ 5-ST-3,81 KMGY
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current8A
Rated Voltage125V
No. of Levels1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2713722 is a light grey non-metallic Enclosure with gold contact surface and articles with gold-plated contacts. The ME 22,5 TBUS 1,5/5-ST-3,81 KM has bus connectors for connecting with electronic housings.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
8A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005