Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2278380..
Order Code3518121
Product RangeCOMBICON MCO
Also Known As2278380, MCO 1,5/ 5-G1L-3,5 KMGY
Technical Datasheet
10 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 23.300 |
| 5+ | kr 23.070 |
| 10+ | kr 22.850 |
| 20+ | kr 22.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2278380..
Order Code3518121
Product RangeCOMBICON MCO
Also Known As2278380, MCO 1,5/ 5-G1L-3,5 KMGY
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions5Ways
Rated Current8A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON MCO
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
320V
Product Range
COMBICON MCO
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00337