Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1717729
Order Code3040999
Product RangeGMKDS
Also Known As1717729, GMKDS 1,5/ 2-7,62
Technical Datasheet
20 In Stock
250 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.820 |
| 10+ | kr 8.630 |
| 100+ | kr 7.130 |
| 250+ | kr 6.390 |
| 500+ | kr 6.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1717729
Order Code3040999
Product RangeGMKDS
Also Known As1717729, GMKDS 1,5/ 2-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeGMKDS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1717729 is a 2-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This GMKDS 1,5/ 2-7,62 terminal block has fully developed contact geometries and surfaces. It can be consistently connected in series with the corresponding standard models of the MKDS 1,5 range. It accepts 26 to 16AWG wire range.
- Space-saving and safe
- 6.5mm Stripping length
- A1 Internal cylindrical gage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
GMKDS
Technical Docs (1)
Alternatives for 1717729
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004