Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1430789
Order Code2503976
Also Known As1430789, SAC-17P- 3,0-PUR/FS SCO
Technical Datasheet
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 557.630 |
5+ | kr 540.670 |
10+ | kr 523.030 |
25+ | kr 512.560 |
50+ | kr 502.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 557.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1430789
Order Code2503976
Also Known As1430789, SAC-17P- 3,0-PUR/FS SCO
Technical Datasheet
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type AM12 Sensor Straight 17 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type A
M12 Sensor Straight 17 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
17 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241