Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311033
Order Code4048170
Also Known As1311033, EH 22,5 - KIT - FB+CDS/ABS-PC-7035 + 2MK
Technical Datasheet
24 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.430 |
5+ | kr 36.680 |
10+ | kr 35.930 |
20+ | kr 35.180 |
50+ | kr 34.440 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 37.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311033
Order Code4048170
Also Known As1311033, EH 22,5 - KIT - FB+CDS/ABS-PC-7035 + 2MK
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS, Polycarbonate
External Height - Metric77mm
External Width - Metric22.6mm
External Depth - Metric50.2mm
IP RatingIP20
Body ColourLight Grey
NEMA Rating-
External Height - Imperial3.03"
External Width - Imperial0.89"
External Depth - Imperial1.98"
Product Range-
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
77mm
External Depth - Metric
50.2mm
Body Colour
Light Grey
External Height - Imperial
3.03"
External Depth - Imperial
1.98"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
22.6mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03673