Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212161
Order Code2965429
Product RangeWIREFOX
Also Known As1212161, WIREFOX-D 40
Technical Datasheet
32 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 483.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 483.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212161
Order Code2965429
Product RangeWIREFOX
Also Known As1212161, WIREFOX-D 40
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 40mm
For Use WithRound Cables
Product RangeWIREFOX
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4.5mm to 40mm
Product Range
WIREFOX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2006