Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1170954
Order Code3976674
Product RangeSTEP POWER Series
Also Known AsSTEP3-PS/1AC/5DC/3/PT, 1170954
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 328.990 |
5+ | kr 322.450 |
10+ | kr 315.830 |
20+ | kr 309.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 328.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1170954
Order Code3976674
Product RangeSTEP POWER Series
Also Known AsSTEP3-PS/1AC/5DC/3/PT, 1170954
Technical Datasheet
Power Supply ApplicationsHousehold & Laboratory Equipment
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeSTEP POWER Series
SVHCLead (21-Jan-2025)
Product Overview
1170954 is a STEP POWER primary-switched power supply for distribution boards. The STEP POWER power supply with Push-in connection technology is the professional solution for intelligent building automation- in both industrial and residential applications. The compact devices are economical, space-saving, and flexible in application.
- Input: 1-phase, output: 5VDC/3A
- Energy savings with highest efficiency in no-load and part-load operation (Efficiency Level VI)
- Space savings in the control cabinet due to the narrow design combined with increased performance
- Approval for household purposes (EN 60335) allows use in domestic applications
- Quick and easy start-up with tool-free push-in connection at a 45° angle with double terminal points
- Flexible mounting: snap onto a DIN rail or screw onto a level surface
Technical Specifications
Power Supply Applications
Household & Laboratory Equipment
Output Power Max
15W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
STEP POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0829